Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4051Copy
Manufacturer Standard Lead Time13 weeks
Order Code4254157
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,343.510 (CNY1,518.1663) |
| 5+ | CNY1,247.880 (CNY1,410.1044) |
| 10+ | CNY1,152.240 (CNY1,302.0312) |
| 25+ | CNY1,084.400 (CNY1,225.372) |
| 50+ | CNY1,035.940 (CNY1,170.6122) |
| 100+ | CNY1,016.580 (CNY1,148.7354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,343.51 (CNY1,518.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4051Copy
Manufacturer Standard Lead Time13 weeks
Order Code4254157
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMA RP Plug
Connector Type BSMPM RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.8"
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMPM RP Jack
Jacket Colour
-
Cable Length - Metric
250mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
