Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4254155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,361.850 (CNY1,538.8905) |
| 5+ | CNY1,264.900 (CNY1,429.337) |
| 10+ | CNY1,167.940 (CNY1,319.7722) |
| 25+ | CNY1,099.190 (CNY1,242.0847) |
| 50+ | CNY1,050.060 (CNY1,186.5678) |
| 100+ | CNY1,030.430 (CNY1,164.3859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,361.85 (CNY1,538.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4254155
Cable Length - Imperial19.68"
Connector to ConnectorSMA RP Plug to SMP RP Jack
Cable Length - Metric500mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMA RP Plug
Connector Type BSMP RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
19.68"
Cable Length - Metric
500mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMP RP Jack
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMP RP Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012973
