Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4049Copy
Manufacturer Standard Lead Time13 weeks
Order Code4254154
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,255.170 (CNY1,418.3421) |
| 5+ | CNY1,165.780 (CNY1,317.3314) |
| 10+ | CNY1,076.390 (CNY1,216.3207) |
| 25+ | CNY1,012.990 (CNY1,144.6787) |
| 50+ | CNY967.700 (CNY1,093.501) |
| 100+ | CNY945.680 (CNY1,068.6184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,255.17 (CNY1,418.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4049Copy
Manufacturer Standard Lead Time13 weeks
Order Code4254154
Cable Length - Imperial9.8"
Connector to ConnectorSMA RP Plug to SMP RP Jack
Cable Length - Metric250mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMA RP Plug
Connector Type BSMP RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMP RP Jack
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMP RP Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
