Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,716.230 (CNY1,939.3399) |
| 5+ | CNY1,594.190 (CNY1,801.4347) |
| 10+ | CNY1,472.150 (CNY1,663.5295) |
| 25+ | CNY1,385.610 (CNY1,565.7393) |
| 50+ | CNY1,329.190 (CNY1,501.9847) |
| 100+ | CNY1,304.370 (CNY1,473.9381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,716.23 (CNY1,939.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3826Copy
Order Code4132827
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012338
