Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,795.900 (CNY2,029.367) |
| 5+ | CNY1,668.240 (CNY1,885.1112) |
| 10+ | CNY1,540.570 (CNY1,740.8441) |
| 25+ | CNY1,450.020 (CNY1,638.5226) |
| 50+ | CNY1,396.500 (CNY1,578.045) |
| 100+ | CNY1,370.430 (CNY1,548.5859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,795.90 (CNY2,029.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3825Copy
Order Code4132826
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Cable Length - Metric
304.8mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015023
