Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3824Copy
Manufacturer Standard Lead Time12 weeks
Order Code4132825
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,284.340 (CNY2,581.3042) |
| 5+ | CNY2,122.190 (CNY2,398.0747) |
| 10+ | CNY1,960.040 (CNY2,214.8452) |
| 25+ | CNY1,845.030 (CNY2,084.8839) |
| 50+ | CNY1,814.750 (CNY2,050.6675) |
| 100+ | CNY1,780.870 (CNY2,012.3831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,284.34 (CNY2,581.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3824Copy
Manufacturer Standard Lead Time12 weeks
Order Code4132825
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010487
