Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3823Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,324.240 (CNY2,626.3912) |
| 5+ | CNY2,159.260 (CNY2,439.9638) |
| 10+ | CNY1,994.270 (CNY2,253.5251) |
| 25+ | CNY1,877.260 (CNY2,121.3038) |
| 50+ | CNY1,849.160 (CNY2,089.5508) |
| 100+ | CNY1,814.630 (CNY2,050.5319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,324.24 (CNY2,626.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3823Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132824
Cable Length - Imperial12"
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011322
