Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3639Copy
Manufacturer Standard Lead Time15 weeks
Order Code3792507
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,520.760 (CNY1,718.4588) |
| 5+ | CNY1,412.560 (CNY1,596.1928) |
| 10+ | CNY1,304.360 (CNY1,473.9268) |
| 25+ | CNY1,227.630 (CNY1,387.2219) |
| 50+ | CNY1,172.810 (CNY1,325.2753) |
| 100+ | CNY1,150.910 (CNY1,300.5283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,520.76 (CNY1,718.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3639Copy
Manufacturer Standard Lead Time15 weeks
Order Code3792507
Connector to ConnectorSMA Plug to SMPM Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket ColourBlue
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMPM Jack
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Jack
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006423
