Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3638Copy
Manufacturer Standard Lead Time15 weeks
Order Code3790650
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,773.170 (CNY2,003.6821) |
| 5+ | CNY1,647.110 (CNY1,861.2343) |
| 10+ | CNY1,521.050 (CNY1,718.7865) |
| 25+ | CNY1,431.650 (CNY1,617.7645) |
| 50+ | CNY1,377.430 (CNY1,556.4959) |
| 100+ | CNY1,351.710 (CNY1,527.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,773.17 (CNY2,003.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3638Copy
Manufacturer Standard Lead Time15 weeks
Order Code3790650
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012338
