Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,380.510 (CNY1,559.9763) |
| 5+ | CNY1,282.230 (CNY1,448.9199) |
| 10+ | CNY1,183.940 (CNY1,337.8522) |
| 25+ | CNY1,114.240 (CNY1,259.0912) |
| 50+ | CNY1,064.450 (CNY1,202.8285) |
| 100+ | CNY1,044.560 (CNY1,180.3528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,380.51 (CNY1,559.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3579Copy
Order Code3783828
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008981
