Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3530Copy
Manufacturer Standard Lead Time9 weeks
Order Code3771323
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,960.130 (CNY3,344.9469) |
| 5+ | CNY2,750.300 (CNY3,107.839) |
| 10+ | CNY2,540.470 (CNY2,870.7311) |
| 25+ | CNY2,473.230 (CNY2,794.7499) |
| 50+ | CNY2,405.990 (CNY2,718.7687) |
| 100+ | CNY2,361.070 (CNY2,668.0091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,960.13 (CNY3,344.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3530Copy
Manufacturer Standard Lead Time9 weeks
Order Code3771323
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
Blue
Cable Length - Metric
304.8mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
