Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,989.880 (CNY2,248.5644) |
| 5+ | CNY1,848.490 (CNY2,088.7937) |
| 10+ | CNY1,707.090 (CNY1,929.0117) |
| 25+ | CNY1,606.850 (CNY1,815.7405) |
| 50+ | CNY1,561.420 (CNY1,764.4046) |
| 100+ | CNY1,532.270 (CNY1,731.4651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,989.88 (CNY2,248.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3414Copy
Order Code3583201
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008147
