Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2561Copy
Manufacturer Standard Lead Time23 weeks
Order Code4659577
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY784.090 (CNY886.0217) |
| 5+ | CNY728.590 (CNY823.3067) |
| 10+ | CNY673.080 (CNY760.5804) |
| 25+ | CNY633.730 (CNY716.1149) |
| 50+ | CNY605.620 (CNY684.3506) |
| 100+ | CNY578.840 (CNY654.0892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY784.09 (CNY886.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2561Copy
Manufacturer Standard Lead Time23 weeks
Order Code4659577
Cable Length - Imperial6"
Connector to ConnectorSMA Jack to SMPM Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMA Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Jack to SMPM Jack
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004853
