Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY986.080 (CNY1,114.2704) |
| 5+ | CNY915.770 (CNY1,034.8201) |
| 10+ | CNY845.460 (CNY955.3698) |
| 25+ | CNY795.580 (CNY899.0054) |
| 50+ | CNY759.960 (CNY858.7548) |
| 100+ | CNY727.120 (CNY821.6456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY986.08 (CNY1,114.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2556Copy
Order Code3768795
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007112
