Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY838.770 (CNY947.8101) |
| 5+ | CNY779.140 (CNY880.4282) |
| 10+ | CNY719.500 (CNY813.035) |
| 25+ | CNY677.220 (CNY765.2586) |
| 50+ | CNY647.000 (CNY731.110) |
| 100+ | CNY618.240 (CNY698.6112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY838.77 (CNY947.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2555Copy
Order Code3766599
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
