Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2341Copy
Manufacturer Standard Lead Time13 weeks
Order Code4906345
Your Part Number
15 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,654.180 (CNY1,869.2234) |
| 5+ | CNY1,530.190 (CNY1,729.1147) |
| 10+ | CNY1,406.200 (CNY1,589.006) |
| 25+ | CNY1,318.280 (CNY1,489.6564) |
| 50+ | CNY1,289.100 (CNY1,456.683) |
| 100+ | CNY1,263.320 (CNY1,427.5516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,654.18 (CNY1,869.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2341Copy
Manufacturer Standard Lead Time13 weeks
Order Code4906345
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type A2.92mm RP Plug
Connector Type BSMPM RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
7015-2341 is a 2.92mm male to SMPM female cable assembly for 0.086" flexible coax cable. Built with precision-machined stainless-steel connectors and flexible cable, this assembly maintains excellent VSWR and phase stability while enabling tight-pitch layouts ideal for Mil-Aero, 5G, and Test & Measurement applications.
- Straight orientation (body), threaded coupling
- 50GHz frequency, 50 ohms impedance
- 750VRMS dielectric withstanding voltage
- 500mm cable length
- Temperature rating: -65°C to +165°C
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMPM RP Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
500mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083
