Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2339Copy
Manufacturer Standard Lead Time12 weeks
Order Code4906343
Your Part Number
8 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,437.820 (CNY2,754.7366) |
| 5+ | CNY2,277.950 (CNY2,574.0835) |
| 10+ | CNY2,118.070 (CNY2,393.4191) |
| 25+ | CNY2,056.910 (CNY2,324.3083) |
| 50+ | CNY1,995.750 (CNY2,255.1975) |
| 100+ | CNY1,955.840 (CNY2,210.0992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,437.82 (CNY2,754.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2339Copy
Manufacturer Standard Lead Time12 weeks
Order Code4906343
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type0.047" Flexible
Connector Type A2.92mm RP Plug
Connector Type BSMPS RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
7015-2339 is a 2.92mm male to SMPS female cable assembly for 0.047" flexible coax cable. Built with precision-machined stainless-steel connectors and flexible cable, this assembly maintains excellent VSWR and phase stability while enabling tight-pitch layouts ideal for Mil-Aero, 5G, and Test & Measurement applications.
- Straight orientation (body), threaded coupling
- 40GHz frequency, 50 ohms impedance
- 750VRMS dielectric withstanding voltage
- 9.84inch (249.93mm) cable length
- Temperature rating: -65°C to +165°C
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPS RP Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
250mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083
