Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1107Copy
Manufacturer Standard Lead Time11 weeks
Order Code4145722
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,647.120 (CNY4,121.2456) |
| 5+ | CNY3,388.880 (CNY3,829.4344) |
| 10+ | CNY3,130.630 (CNY3,537.6119) |
| 25+ | CNY3,019.250 (CNY3,411.7525) |
| 50+ | CNY2,962.870 (CNY3,348.0431) |
| 100+ | CNY2,906.490 (CNY3,284.3337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,647.12 (CNY4,121.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1107Copy
Manufacturer Standard Lead Time11 weeks
Order Code4145722
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Superflex
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
76.2mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3"
Coaxial Cable Type
0.047" Superflex
Connector Type B
2.92mm Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
