Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1078Copy
Manufacturer Standard Lead Time14 weeks
Order Code3776031
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,713.010 (CNY1,935.7013) |
| 5+ | CNY1,591.230 (CNY1,798.0899) |
| 10+ | CNY1,469.450 (CNY1,660.4785) |
| 25+ | CNY1,383.060 (CNY1,562.8578) |
| 50+ | CNY1,326.680 (CNY1,499.1484) |
| 100+ | CNY1,301.910 (CNY1,471.1583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,713.01 (CNY1,935.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1078Copy
Manufacturer Standard Lead Time14 weeks
Order Code3776031
Cable Length - Imperial6"
Connector to Connector2.92mm Plug to 2.92mm Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type A2.92mm Plug
Connector Type B2.92mm Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to 2.92mm Bulkhead Jack
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
2.92mm Bulkhead Jack
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
