Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1077Copy
Manufacturer Standard Lead Time14 weeks
Order Code3782589
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,637.870 (CNY1,850.7931) |
| 5+ | CNY1,521.410 (CNY1,719.1933) |
| 10+ | CNY1,404.940 (CNY1,587.5822) |
| 25+ | CNY1,322.320 (CNY1,494.2216) |
| 50+ | CNY1,263.470 (CNY1,427.7211) |
| 100+ | CNY1,239.880 (CNY1,401.0644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,637.87 (CNY1,850.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1077Copy
Manufacturer Standard Lead Time14 weeks
Order Code3782589
Cable Length - Imperial6"
Connector to Connector2.92mm Plug to 2.92mm Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type A2.92mm Plug
Connector Type B2.92mm Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to 2.92mm Bulkhead Jack
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
2.92mm Bulkhead Jack
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010415
