Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1074Copy
Manufacturer Standard Lead Time8 weeks
Order Code3783223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,730.200 (CNY4,215.126) |
| 5+ | CNY3,466.150 (CNY3,916.7495) |
| 10+ | CNY3,202.100 (CNY3,618.373) |
| 25+ | CNY3,148.220 (CNY3,557.4886) |
| 50+ | CNY3,094.340 (CNY3,496.6042) |
| 100+ | CNY3,036.560 (CNY3,431.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,730.20 (CNY4,215.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1074Copy
Manufacturer Standard Lead Time8 weeks
Order Code3783223
Cable Length - Imperial6"
Connector to Connector2.92mm Bulkhead Jack to 2.92mm Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type A2.92mm Bulkhead Jack
Connector Type B2.92mm Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Bulkhead Jack to 2.92mm Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
2.92mm Plug
Jacket Colour
Blue
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012938
