Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1064Copy
Manufacturer Standard Lead Time18 weeks
Order Code3679042
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,183.350 (CNY2,467.1855) |
| 5+ | CNY2,028.330 (CNY2,292.0129) |
| 10+ | CNY1,873.310 (CNY2,116.8403) |
| 25+ | CNY1,763.340 (CNY1,992.5742) |
| 50+ | CNY1,727.590 (CNY1,952.1767) |
| 100+ | CNY1,695.340 (CNY1,915.7342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,183.35 (CNY2,467.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1064Copy
Manufacturer Standard Lead Time18 weeks
Order Code3679042
Cable Length - Imperial6"
Connector to Connector2.92mm RP Plug to 2.92mm RP Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type A2.92mm RP Plug
Connector Type BP Bulkhead Jack
Impedance50ohm
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm RP Plug to 2.92mm RP Bulkhead Jack
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
P Bulkhead Jack
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01027
