Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1051Copy
Manufacturer Standard Lead Time8 weeks
Order Code3783827
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,053.800 (CNY4,580.794) |
| 5+ | CNY3,766.950 (CNY4,256.6535) |
| 10+ | CNY3,480.090 (CNY3,932.5017) |
| 25+ | CNY3,414.990 (CNY3,858.9387) |
| 50+ | CNY3,349.880 (CNY3,785.3644) |
| 100+ | CNY3,284.770 (CNY3,711.7901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,053.80 (CNY4,580.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1051Copy
Manufacturer Standard Lead Time8 weeks
Order Code3783827
Cable Length - Imperial12"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 405
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
2.92mm Plug
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015531
