Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1050Copy
Manufacturer Standard Lead Time8 weeks
Order Code3787315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,838.930 (CNY4,337.9909) |
| 5+ | CNY3,567.210 (CNY4,030.9473) |
| 10+ | CNY3,295.490 (CNY3,723.9037) |
| 25+ | CNY3,233.820 (CNY3,654.2166) |
| 50+ | CNY3,172.140 (CNY3,584.5182) |
| 100+ | CNY3,110.470 (CNY3,514.8311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,838.93 (CNY4,337.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1050Copy
Manufacturer Standard Lead Time8 weeks
Order Code3787315
Cable Length - Imperial12"
Connector to Connector2.92mm Bulkhead Jack to 2.92mm Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 405
Connector Type A2.92mm Bulkhead Jack
Connector Type B2.92mm Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
2.92mm Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Bulkhead Jack to 2.92mm Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
2.92mm Plug
Jacket Colour
Blue
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
