Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0617Copy
Manufacturer Standard Lead Time7 weeks
Order Code3772495
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,673.780 (CNY3,021.3714) |
| 5+ | CNY2,485.830 (CNY2,808.9879) |
| 10+ | CNY2,297.870 (CNY2,596.5931) |
| 25+ | CNY2,227.280 (CNY2,516.8264) |
| 50+ | CNY2,170.850 (CNY2,453.0605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,673.78 (CNY3,021.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0617Copy
Manufacturer Standard Lead Time7 weeks
Order Code3772495
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeT-Flex 405
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
914.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
T-Flex 405
Connector Type B
2.92mm Plug
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02649
