Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-4682Copy
Manufacturer Standard Lead Time12 weeks
Order Code4906338
Your Part Number
15 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,422.670 (CNY1,607.6171) |
| 5+ | CNY1,311.320 (CNY1,481.7916) |
| 10+ | CNY1,199.970 (CNY1,355.9661) |
| 25+ | CNY1,133.780 (CNY1,281.1714) |
| 50+ | CNY1,093.100 (CNY1,235.203) |
| 100+ | CNY1,071.240 (CNY1,210.5012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,422.67 (CNY1,607.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-4682Copy
Manufacturer Standard Lead Time12 weeks
Order Code4906338
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP RP Jack
Connector Type BSMPM RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
7012-4682 is a SMP female to SMPM female cable assembly for 0.047" flexible coax cable. Built with precision-machined stainless-steel connectors and flexible cable, this assembly maintains excellent VSWR and phase stability while enabling tight-pitch layouts ideal for Mil-Aero, 5G, and Test & Measurement applications.
- Straight orientation (body), push-on coupling
- 40GHz frequency, 50 ohms impedance
- 500VRMS dielectric withstanding voltage
- 9.84inch (249.93mm) cable length
- Temperature rating: -65°C to +165°C
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM RP Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
250mm
Connector Type A
SMP RP Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083
