Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-4679Copy
Manufacturer Standard Lead Time12 weeks
Order Code4906336
Your Part Number
8 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,746.060 (CNY3,103.0478) |
| 5+ | CNY2,569.960 (CNY2,904.0548) |
| 10+ | CNY2,393.850 (CNY2,705.0505) |
| 25+ | CNY2,337.730 (CNY2,641.6349) |
| 50+ | CNY2,281.600 (CNY2,578.208) |
| 100+ | CNY2,235.970 (CNY2,526.6461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,746.06 (CNY3,103.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-4679Copy
Manufacturer Standard Lead Time12 weeks
Order Code4906336
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP RP Jack
Connector Type BSMPS RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
7012-4679 is a SMP female to SMPS female cable assembly for 0.047" flexible coax cable. Built with precision-machined stainless-steel connectors and flexible cable, this assembly maintains excellent VSWR and phase stability while enabling tight-pitch layouts ideal for Mil-Aero, 5G, and Test & Measurement applications.
- Straight orientation (body), push-on coupling
- 40GHz frequency, 50 ohms impedance
- 500VRMS dielectric withstanding voltage
- 9.84inch (249.93mm) cable length
- Temperature rating: -65°C to +165°C
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPS RP Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
250mm
Connector Type A
SMP RP Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083
