Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246219
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,574.580 (CNY1,779.2754) |
| 5+ | CNY1,462.560 (CNY1,652.6928) |
| 10+ | CNY1,350.530 (CNY1,526.0989) |
| 25+ | CNY1,271.110 (CNY1,436.3543) |
| 50+ | CNY1,214.350 (CNY1,372.2155) |
| 100+ | CNY1,191.670 (CNY1,346.5871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,574.58 (CNY1,779.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246219
Cable Length - Imperial6"
Connector to Connector90° SMP Jack to SMP Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Jack to SMP Jack
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMP Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
