Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2099Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246218
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,580.010 (CNY1,785.4113) |
| 5+ | CNY1,467.650 (CNY1,658.4445) |
| 10+ | CNY1,355.280 (CNY1,531.4664) |
| 25+ | CNY1,275.570 (CNY1,441.3941) |
| 50+ | CNY1,218.610 (CNY1,377.0293) |
| 100+ | CNY1,195.850 (CNY1,351.3105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,580.01 (CNY1,785.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2099Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246218
Cable Length - Imperial6"
Connector to Connector90° SMP Jack to SMP Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Jack to SMP Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002576
