Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2097Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246216
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,593.340 (CNY1,800.4742) |
| 5+ | CNY1,480.030 (CNY1,672.4339) |
| 10+ | CNY1,366.710 (CNY1,544.3823) |
| 25+ | CNY1,286.330 (CNY1,453.5529) |
| 50+ | CNY1,228.900 (CNY1,388.657) |
| 100+ | CNY1,205.950 (CNY1,362.7235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,593.34 (CNY1,800.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2097Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246216
Cable Length - Imperial12"
Connector to Connector90° SMP Jack to SMP Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Jack to SMP Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
