Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2007Copy
Manufacturer Standard Lead Time12 weeks
Order Code4176454
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,713.910 (CNY4,196.7183) |
| 5+ | CNY3,450.990 (CNY3,899.6187) |
| 10+ | CNY3,188.060 (CNY3,602.5078) |
| 25+ | CNY3,079.630 (CNY3,479.9819) |
| 50+ | CNY3,022.130 (CNY3,415.0069) |
| 100+ | CNY2,964.620 (CNY3,350.0206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,713.91 (CNY4,196.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2007Copy
Manufacturer Standard Lead Time12 weeks
Order Code4176454
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMP Right Angle Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
152.4mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008437
