Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2006Copy
Manufacturer Standard Lead Time14 weeks
Order Code4176453
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,637.880 (CNY4,110.8044) |
| 5+ | CNY3,380.300 (CNY3,819.739) |
| 10+ | CNY3,122.720 (CNY3,528.6736) |
| 25+ | CNY3,010.940 (CNY3,402.3622) |
| 50+ | CNY2,954.720 (CNY3,338.8336) |
| 100+ | CNY2,898.490 (CNY3,275.2937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,637.88 (CNY4,110.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2006Copy
Manufacturer Standard Lead Time14 weeks
Order Code4176453
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMP Right Angle Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
76.2mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007167
