Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2005Copy
Manufacturer Standard Lead Time12 weeks
Order Code4176086
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,748.190 (CNY4,235.4547) |
| 5+ | CNY3,482.860 (CNY3,935.6318) |
| 10+ | CNY3,217.530 (CNY3,635.8089) |
| 25+ | CNY3,110.590 (CNY3,514.9667) |
| 50+ | CNY3,052.510 (CNY3,449.3363) |
| 100+ | CNY2,994.430 (CNY3,383.7059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,748.19 (CNY4,235.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2005Copy
Manufacturer Standard Lead Time12 weeks
Order Code4176086
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMP Right Angle Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMP Jack
Jacket Colour
-
Cable Length - Metric
152.4mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
