Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,715.050 (CNY4,198.0065) |
| 5+ | CNY3,452.060 (CNY3,900.8278) |
| 10+ | CNY3,189.060 (CNY3,603.6378) |
| 25+ | CNY3,080.310 (CNY3,480.7503) |
| 50+ | CNY3,022.790 (CNY3,415.7527) |
| 100+ | CNY2,965.270 (CNY3,350.7551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,715.05 (CNY4,198.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2004Copy
Order Code4176374
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMP Right Angle Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMP Jack
Jacket Colour
-
Cable Length - Metric
76.2mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
