Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1982Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132823
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,694.350 (CNY1,914.6155) |
| 5+ | CNY1,573.870 (CNY1,778.4731) |
| 10+ | CNY1,453.380 (CNY1,642.3194) |
| 25+ | CNY1,367.930 (CNY1,545.7609) |
| 50+ | CNY1,310.910 (CNY1,481.3283) |
| 100+ | CNY1,286.440 (CNY1,453.6772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,694.35 (CNY1,914.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1982Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132823
Connector to Connector90° SMP Receptacle to 90° SMP Receptacle
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMP Right Angle Receptacle
Connector Type BSMP Right Angle Receptacle
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° SMP Receptacle to 90° SMP Receptacle
Cable Length - Metric
152.4mm
Connector Type A
SMP Right Angle Receptacle
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMP Right Angle Receptacle
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004463
