Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1979Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132820
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,808.820 (CNY2,043.9666) |
| 5+ | CNY1,680.280 (CNY1,898.7164) |
| 10+ | CNY1,551.730 (CNY1,753.4549) |
| 25+ | CNY1,460.550 (CNY1,650.4215) |
| 50+ | CNY1,407.670 (CNY1,590.6671) |
| 100+ | CNY1,381.390 (CNY1,560.9707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,808.82 (CNY2,043.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1979Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132820
Cable Length - Imperial12"
Connector to Connector90° SMP Receptacle to 90° SMP Receptacle
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Right Angle Receptacle
Connector Type BSMP Right Angle Receptacle
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMP Right Angle Receptacle
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Receptacle to 90° SMP Receptacle
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Receptacle
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003872
