Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1330Copy
Manufacturer Standard Lead Time8 weeks
Order Code4199308
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,458.440 (CNY1,648.0372) |
| 5+ | CNY1,354.680 (CNY1,530.7884) |
| 10+ | CNY1,250.910 (CNY1,413.5283) |
| 25+ | CNY1,177.280 (CNY1,330.3264) |
| 50+ | CNY1,124.690 (CNY1,270.8997) |
| 100+ | CNY1,103.680 (CNY1,247.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,458.44 (CNY1,648.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1330Copy
Manufacturer Standard Lead Time8 weeks
Order Code4199308
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to 90° SMP Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMA Right Angle Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMP Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Colour
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
