Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3821-60008.Copy
Order Code4666165
Product RangeQuarterBack Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,152.640 (CNY1,302.4832) |
| 5+ | CNY1,070.770 (CNY1,209.9701) |
| 10+ | CNY988.900 (CNY1,117.457) |
| 25+ | CNY930.820 (CNY1,051.8266) |
| 50+ | CNY889.340 (CNY1,004.9542) |
| 100+ | CNY850.850 (CNY961.4605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,152.64 (CNY1,302.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3821-60008.Copy
Order Code4666165
Product RangeQuarterBack Series
Connector TypeSMPS Coaxial
Connector TypeSMPS Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Flexible
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product RangeQuarterBack Series
SVHCLead
Technical Specifications
Connector Type
SMPS Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
QuarterBack Series
Connector Type
SMPS Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006426
