Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3321-60055Copy
Manufacturer Standard Lead Time14 weeks
Order Code3780544
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,212.920 (CNY1,370.5996) |
| 5+ | CNY1,126.790 (CNY1,273.2727) |
| 10+ | CNY1,040.660 (CNY1,175.9458) |
| 25+ | CNY979.570 (CNY1,106.9141) |
| 50+ | CNY935.930 (CNY1,057.6009) |
| 100+ | CNY918.490 (CNY1,037.8937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,212.92 (CNY1,370.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3321-60055Copy
Manufacturer Standard Lead Time14 weeks
Order Code3780544
Connector Type1.85mm Coaxial
Connector Type1.85mm Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Connector MountingFlange Mount
Product Range-
Technical Specifications
Connector Type
1.85mm Coaxial
Connector Body Style
Straight Jack
Connector Mounting
Flange Mount
Connector Type
1.85mm Coaxial
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004336
