Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3321-60054Copy
Order Code3780543
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,213.480 (CNY1,371.2324) |
| 5+ | CNY1,127.320 (CNY1,273.8716) |
| 10+ | CNY1,041.150 (CNY1,176.4995) |
| 25+ | CNY980.040 (CNY1,107.4452) |
| 50+ | CNY936.370 (CNY1,058.0981) |
| 100+ | CNY918.930 (CNY1,038.3909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,213.48 (CNY1,371.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3321-60054Copy
Order Code3780543
Connector Type1.85mm Coaxial
Connector Type1.85mm Coaxial
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
1.85mm Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Connector Type
1.85mm Coaxial
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004228
