Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-60017Copy
Manufacturer Standard Lead Time14 weeks
Order Code3806982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.880 (CNY718.5444) |
| 5+ | CNY590.550 (CNY667.3215) |
| 10+ | CNY545.220 (CNY616.0986) |
| 25+ | CNY513.090 (CNY579.7917) |
| 50+ | CNY490.130 (CNY553.8469) |
| 100+ | CNY468.270 (CNY529.1451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.88 (CNY718.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-60017Copy
Manufacturer Standard Lead Time14 weeks
Order Code3806982
Connector TypeSMPM Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable Type0.047" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
SMPM Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Coaxial Cable Type
0.047" Semi Rigid
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762
