Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-60004Copy
Order Code4199306
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,192.580 (CNY1,347.6154) |
| 5+ | CNY1,107.900 (CNY1,251.927) |
| 10+ | CNY1,023.210 (CNY1,156.2273) |
| 25+ | CNY963.140 (CNY1,088.3482) |
| 50+ | CNY920.210 (CNY1,039.8373) |
| 100+ | CNY883.010 (CNY997.8013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,192.58 (CNY1,347.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-60004Copy
Order Code4199306
Connector TypeSMPM Coaxial
Connector TypeSMPM Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable Type0.085" Flexible
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMPM Coaxial
Connector Body Style
Straight Jack
Coaxial Cable Type
0.085" Flexible
Frequency Max
65GHz
Product Range
-
Connector Type
SMPM Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
