Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3211-40175Copy
Manufacturer Standard Lead Time14 weeks
Order Code4266897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,444.520 (CNY1,632.3076) |
| 5+ | CNY1,270.020 (CNY1,435.1226) |
| 10+ | CNY1,060.620 (CNY1,198.5006) |
| 25+ | CNY955.910 (CNY1,080.1783) |
| 50+ | CNY886.120 (CNY1,001.3156) |
| 100+ | CNY830.270 (CNY938.2051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,444.52 (CNY1,632.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3211-40175Copy
Manufacturer Standard Lead Time14 weeks
Order Code4266897
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Straight
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Connector MountingPCB Mount
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Surface Mount Straight
Contact Material
Beryllium Copper
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Plug
Coaxial Cable Type
-
Connector Mounting
PCB Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000943
