Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3211-40166Copy
Order Code4154404
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.440 (CNY1,232.1972) |
| 5+ | CNY1,012.940 (CNY1,144.6222) |
| 10+ | CNY935.440 (CNY1,057.0472) |
| 25+ | CNY880.490 (CNY994.9537) |
| 50+ | CNY841.230 (CNY950.5899) |
| 100+ | CNY803.860 (CNY908.3618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,090.44 (CNY1,232.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3211-40166Copy
Order Code4154404
Connector TypeSMPM Coaxial
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable Type0.086" Flexible
Frequency Max40GHz
Product Range-
Technical Specifications
Connector Type
SMPM Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
0.086" Flexible
Product Range
-
Connector Type
SMPM Coaxial
Impedance
50ohm
Frequency Max
40GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001651
