Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.890 (CNY371.6457) |
| 5+ | CNY305.380 (CNY345.0794) |
| 10+ | CNY281.860 (CNY318.5018) |
| 25+ | CNY265.180 (CNY299.6534) |
| 50+ | CNY253.260 (CNY286.1838) |
| 100+ | CNY241.930 (CNY273.3809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY328.89 (CNY371.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2985-6038Copy
Order Code2787936
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 2985-6038 from SV Microwave - Amphenol is a SMA jack end launch receptacle. This receptacle has gold per ASTM B488, type II, code C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00010" minimum body and contact finish.
- Stainless steel per ASTM 5640, alloy UNS S30300, type 1 body material
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 contact material
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- 50 ohm impedance
- DC to 18GHz frequency range
- 5000Mohm minimum insulation resistance
- DWV of 1000VRMS
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
