Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2921-00037Copy
Order Code3759105
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,260.420 (CNY1,424.2746) |
| 5+ | CNY1,170.930 (CNY1,323.1509) |
| 10+ | CNY1,081.440 (CNY1,222.0272) |
| 25+ | CNY1,017.970 (CNY1,150.3061) |
| 50+ | CNY972.610 (CNY1,099.0493) |
| 100+ | CNY954.490 (CNY1,078.5737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,260.42 (CNY1,424.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2921-00037Copy
Order Code3759105
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992
