Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2911-40024Copy
Order Code3583256
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,171.710 (CNY1,324.0323) |
| 5+ | CNY1,088.480 (CNY1,229.9824) |
| 10+ | CNY1,005.240 (CNY1,135.9212) |
| 25+ | CNY946.210 (CNY1,069.2173) |
| 50+ | CNY904.040 (CNY1,021.5652) |
| 100+ | CNY866.150 (CNY978.7495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,171.71 (CNY1,324.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2911-40024Copy
Order Code3583256
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
SMA Coaxial
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003511
