Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2051-60001Copy
Manufacturer Standard Lead Time24 weeks
Order Code4849016
Your Part Number
25 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,506.160 (CNY1,701.9608) |
| 5+ | CNY1,397.350 (CNY1,579.0055) |
| 10+ | CNY1,288.540 (CNY1,456.0502) |
| 25+ | CNY1,211.370 (CNY1,368.8481) |
| 50+ | CNY1,156.210 (CNY1,306.5173) |
| 100+ | CNY1,134.180 (CNY1,281.6234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,506.16 (CNY1,701.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2051-60001Copy
Manufacturer Standard Lead Time24 weeks
Order Code4849016
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol D38999 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol D38999 Series Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
