Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2041-40002.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4553182
Your Part Number
8 In Stock
25 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,664.590 (CNY1,880.9867) |
| 5+ | CNY1,546.640 (CNY1,747.7032) |
| 10+ | CNY1,428.690 (CNY1,614.4197) |
| 25+ | CNY1,345.060 (CNY1,519.9178) |
| 50+ | CNY1,285.290 (CNY1,452.3777) |
| 100+ | CNY1,261.410 (CNY1,425.3933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,664.59 (CNY1,880.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2041-40002.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4553182
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol Micro38999 2M Series Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001559
