Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2041-40001Copy
Manufacturer Standard Lead Time25 weeks
Order Code4849014
Your Part Number
25 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,065.610 (CNY1,204.1393) |
| 5+ | CNY989.790 (CNY1,118.4627) |
| 10+ | CNY913.970 (CNY1,032.7861) |
| 25+ | CNY860.200 (CNY972.026) |
| 50+ | CNY821.780 (CNY928.6114) |
| 100+ | CNY788.720 (CNY891.2536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,065.61 (CNY1,204.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2041-40001Copy
Manufacturer Standard Lead Time25 weeks
Order Code4849014
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol D38999 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol D38999 Series Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
